395-010-555-212

Heilind Number:EDA395-010-555-212
Manufacturer:EDAC
Manufacturer Number:395-010-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With ten positions spread across two rows, it offers seamless data transfer and power distribution. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient integration. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.