395-010-555-288

Heilind Number:EDA395-010-555-288
Manufacturer:EDAC
Manufacturer Number:395-010-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-288

Detailed Description

Efficiently connect and integrate your PCB components with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers 10 positions with a 2-row configuration, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability even in harsh environments. The straight mount orientation simplifies installation, making it an essential component for seamless PCB integration. Trust in our connector for efficient and dependable connectivity solutions.