395-010-555-502

Heilind Number:EDA395-010-555-502
Manufacturer:EDAC
Manufacturer Number:395-010-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-502

Detailed Description

Enhance your electronic connections with our sleek Black Board-to-Board PCB Connector. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With two rows and ten positions, it offers ample connectivity in a compact design. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.