395-010-555-578

Heilind Number:EDA395-010-555-578
Manufacturer:EDAC
Manufacturer Number:395-010-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a total of 10 positions across 2 rows, it ensures seamless data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility for diverse applications. The straight mount orientation facilitates easy installation on your circuit boards, making it an essential component for your projects.