395-010-555-588

Heilind Number:EDA395-010-555-588
Manufacturer:EDAC
Manufacturer Number:395-010-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-588

Detailed Description

Enhance your electronic applications with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With two rows of ten positions each, it offers ample connection options with a pitch of .1 inch. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for demanding industrial or commercial settings, this black connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.