395-010-555-802

Heilind Number:EDA395-010-555-802
Manufacturer:EDAC
Manufacturer Number:395-010-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-802

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 10 positions. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.