395-010-555-804

Heilind Number:EDA395-010-555-804
Manufacturer:EDAC
Manufacturer Number:395-010-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-804

Detailed Description

Easily connect circuit boards with this Board-to-Board PCB Connector in black. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for up to 10 positions across two rows. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. Designed for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Ideal for a wide range of electronic applications, this connector guarantees secure and efficient board-to-board connections.