395-010-555-808

Heilind Number:EDA395-010-555-808
Manufacturer:EDAC
Manufacturer Number:395-010-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-808

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows and ten positions, it offers ample space for secure and efficient PCB-to-PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector is suitable for a wide range of applications and can operate smoothly in temperatures ranging from -40 to 105 °C. With a straight mount orientation, it's easy to install and guarantees a stable connection every time. Elevate your electronic projects with this essential component.