395-010-555-858

Heilind Number:EDA395-010-555-858
Manufacturer:EDAC
Manufacturer Number:395-010-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-858

Detailed Description

Enhance your circuit board connections with this sleek and durable Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of ten positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its robust construction promises long-lasting performance. Upgrade your board-to-board connections with this high-quality connector today.