395-010-556-203

Heilind Number:EDA395-010-556-203
Manufacturer:EDAC
Manufacturer Number:395-010-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable performance in various applications. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on PCBs. The straight mount orientation and 10-position design further facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its robust construction and efficient signal transmission for the seamless operation of your electronic systems.