395-010-556-207

Heilind Number:EDA395-010-556-207
Manufacturer:EDAC
Manufacturer Number:395-010-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features ten positions with a pitch of .1 inches, ensuring efficient data transfer. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable and secure connections. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality connector for seamless and efficient data transmission.