395-010-556-208

Heilind Number:EDA395-010-556-208
Manufacturer:EDAC
Manufacturer Number:395-010-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-208

Detailed Description

Enhance your PCB connections with our high-performance PCB Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and dual rows for increased connectivity, it offers 10 positions for optimal versatility. The copper alloy contact material guarantees efficient power transmission, while its compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential component.