395-010-556-212

Heilind Number:EDA395-010-556-212
Manufacturer:EDAC
Manufacturer Number:395-010-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Perfect for electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and ten positions, it offers ample room for secure connections. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your PCB assembly with this essential connector for seamless data transmission.