395-010-556-502

Heilind Number:EDA395-010-556-502
Manufacturer:EDAC
Manufacturer Number:395-010-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-502

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Featuring two rows of ten positions each, it ensures secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise positioning on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for DIY enthusiasts and professionals alike. Elevate your PCB assembly with this essential connector.