395-010-556-512

Heilind Number:EDA395-010-556-512
Manufacturer:EDAC
Manufacturer Number:395-010-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-512

Detailed Description

Enhance connectivity with this high-performance 10-position board-to-board PCB connector. Designed for seamless integration, its dual-row configuration and straight mount orientation ensure a secure and efficient connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it guarantees long-lasting reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB assembly with this essential component.