395-010-556-802

Heilind Number:EDA395-010-556-802
Manufacturer:EDAC
Manufacturer Number:395-010-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-802

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector in sleek black. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity with a row spacing of .2 inches. Boasting ten positions, this connector is perfect for facilitating multiple connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your projects with this essential component.