395-010-556-804

Heilind Number:EDA395-010-556-804
Manufacturer:EDAC
Manufacturer Number:395-010-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-804

Detailed Description

Enhance connectivity on your PCB with this 10-position card edge connector. Designed for seamless integration, it features a black housing made of UL 94V-0 thermoplastic polyester for durability. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.