395-010-556-812

Heilind Number:EDA395-010-556-812
Manufacturer:EDAC
Manufacturer Number:395-010-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 10 positions, ensuring seamless communication between circuit boards. The durable housing is made of UL 94V-0 Thermoplastic Polyester, offering excellent protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and black color make it versatile for different applications. Upgrade your PCB connections with this essential component.