395-010-558-101

Heilind Number:EDA395-010-558-101
Manufacturer:EDAC
Manufacturer Number:395-010-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The 10-position layout, with a single row and right-angle mounting orientation, offers seamless integration into your electronic setup. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions effortlessly with this essential component.