395-010-558-102

Heilind Number:EDA395-010-558-102
Manufacturer:EDAC
Manufacturer Number:395-010-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-102

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation allows for efficient and space-saving installation. With ten positions available and a single row configuration, it offers ample connectivity options for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, it features copper alloy contacts for reliable and high-performance conductivity. Ideal for a wide range of applications, this black connector is a must-have component for any electronics enthusiast or professional.