395-010-558-112

Heilind Number:EDA395-010-558-112
Manufacturer:EDAC
Manufacturer Number:395-010-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, perfect for efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable long-term use even in challenging environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the right angle mount orientation offers flexible installation options. With a pitch of .1 inches and row spacing of .2 inches, precision connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.