395-010-558-207

Heilind Number:EDA395-010-558-207
Manufacturer:EDAC
Manufacturer Number:395-010-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power delivery, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts in a 0.1 inch pitch and 0.2 inch row spacing, it offers secure and efficient connections. Perfect for various applications, this connector has 10 positions and a right-angle mount orientation, ensuring flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Upgrade your PCB setup with this essential connector for seamless data transmission.