395-010-558-212

Heilind Number:EDA395-010-558-212
Manufacturer:EDAC
Manufacturer Number:395-010-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-212

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts, each with ten positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer optimal compatibility, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB connections with this essential component.