395-010-558-403

Heilind Number:EDA395-010-558-403
Manufacturer:EDAC
Manufacturer Number:395-010-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a sleek black finish and right-angle mount orientation, it offers both functionality and style. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a variety of applications. With 10 positions and a .1-inch pitch, it provides ample connectivity options, perfect for your next electronics project. Experience seamless board-to-board connections with this top-of-the-line connector.