395-010-558-458

Heilind Number:EDA395-010-558-458
Manufacturer:EDAC
Manufacturer Number:395-010-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 10 positions, ensuring optimal signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch facilitate reliable and efficient connections. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.