395-010-558-502

Heilind Number:EDA395-010-558-502
Manufacturer:EDAC
Manufacturer Number:395-010-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization on your PCB. With ten positions available, this connector supports a variety of applications. Operable in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your setup with this high-performance connector for enhanced connectivity and functionality.