395-010-558-558

Heilind Number:EDA395-010-558-558
Manufacturer:EDAC
Manufacturer Number:395-010-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows and a pitch of .1 inch, it offers easy and secure board-to-board connections. The right-angle mount orientation adds flexibility in installation, while its 10 positions accommodate multiple connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Upgrade your setup with this essential component for seamless data transmission and power delivery.