395-010-558-658

Heilind Number:EDA395-010-558-658
Manufacturer:EDAC
Manufacturer Number:395-010-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability even in harsh environments. The copper alloy contact material and right-angle mount orientation further enhance its functionality, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.