395-010-558-802

Heilind Number:EDA395-010-558-802
Manufacturer:EDAC
Manufacturer Number:395-010-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-802

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining a compact form factor. With two rows of high-performance copper alloy contacts, each pitch and row spacing set at 0.1 and 0.2 inches respectively, you can rely on consistent and secure data transfer. Featuring ten positions for optimal versatility, this connector offers a seamless right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your electronic setup with this essential component, a perfect fit for various applications.