395-010-558-812

Heilind Number:EDA395-010-558-812
Manufacturer:EDAC
Manufacturer Number:395-010-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-812

Detailed Description

Enhance your PCB connections with this meticulously crafted Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows with a convenient pitch of .1 inch and a row spacing of .2 inch, accommodating up to 10 positions for versatile connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation offers easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.