395-010-558-858

Heilind Number:EDA395-010-558-858
Manufacturer:EDAC
Manufacturer Number:395-010-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-558-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and visual appeal. With two rows of ten positions each, it offers ample room for your connections, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and efficient contact. Engineered for versatility, this connector boasts a Right Angle mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding environments. Elevate your PCB assembly with this essential component, enhancing performance and durability.