395-010-559-102

Heilind Number:EDA395-010-559-102
Manufacturer:EDAC
Manufacturer Number:395-010-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and reliability. With a single row configuration, it offers 10 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your electronics with this essential component, a must-have in any PCB assembly project.