395-010-559-107

Heilind Number:EDA395-010-559-107
Manufacturer:EDAC
Manufacturer Number:395-010-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-107

Detailed Description

Upgrade your connectivity with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 10 positions for optimal signal transmission. The right-angle mount orientation ensures easy access and space-saving installation. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for efficient board-to-board connections in your electronic projects.