395-010-559-158

Heilind Number:EDA395-010-559-158
Manufacturer:EDAC
Manufacturer Number:395-010-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 10 positions in a single row with a .1-inch pitch, perfect for a wide range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and efficient performance even in challenging environments. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.