395-010-559-212

Heilind Number:EDA395-010-559-212
Manufacturer:EDAC
Manufacturer Number:395-010-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this versatile connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a right-angle mount orientation, it offers easy installation and optimal space utilization. Its copper alloy contact material guarantees reliable conductivity, while the 2-row, 10-position layout provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial and electronic applications. Upgrade your connection solutions with this high-quality PCB connector.