395-010-559-403

Heilind Number:EDA395-010-559-403
Manufacturer:EDAC
Manufacturer Number:395-010-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-403

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features ten positions in a single row, ensuring seamless connectivity. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a copper alloy contact material and a pitch of .1 inches, this connector provides efficient power transfer at an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connectors for secure and efficient board-to-board connections in your electronic applications.