395-010-559-404

Heilind Number:EDA395-010-559-404
Manufacturer:EDAC
Manufacturer Number:395-010-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features ten positions in a single row, ensuring efficient power transfer with a low amperage of 3A. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 thermoplastic polyester and reliable copper alloy contacts. Its right-angle mount orientation and compact pitch of .1 inch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your connectivity solutions with this essential component, ideal for a variety of applications in the electronics industry.