395-010-559-412

Heilind Number:EDA395-010-559-412
Manufacturer:EDAC
Manufacturer Number:395-010-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-412

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration on your PCB. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is guaranteed. The copper alloy contact material provides excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With ten positions available in a single row, it offers ample connectivity options. The right-angle mount orientation further enhances versatility. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.