395-010-559-458

Heilind Number:EDA395-010-559-458
Manufacturer:EDAC
Manufacturer Number:395-010-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a sleek black design. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and featuring a right angle mount orientation, this connector ensures secure and efficient connections. With ten positions and a pitch of .1 inches, it offers ample room for your PCB needs. The copper alloy contact material guarantees reliable performance, even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's toolkit.