395-010-559-488

Heilind Number:EDA395-010-559-488
Manufacturer:EDAC
Manufacturer Number:395-010-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-488

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. The copper alloy contact material and right-angle mount orientation guarantee secure and efficient connections. Offering 10 positions in a single row, it allows for seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.