395-010-559-512

Heilind Number:EDA395-010-559-512
Manufacturer:EDAC
Manufacturer Number:395-010-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-512

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance in any application. Featuring two rows of ten positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your circuit boards. Designed for right-angle mount orientation, it allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your connectivity solutions with this essential component.