395-010-559-688

Heilind Number:EDA395-010-559-688
Manufacturer:EDAC
Manufacturer Number:395-010-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-559-688

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a single row design with 10 positions, it ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The Copper Alloy contact material provides reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precision in assembly. With a right-angle mount orientation, it's perfect for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable component for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality PCB Connector.