395-010-560-201

Heilind Number:EDA395-010-560-201
Manufacturer:EDAC
Manufacturer Number:395-010-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a compact form factor and straight mount orientation, it offers easy installation on your PCB. The copper alloy contact material ensures reliable conductivity, while the 10-position, double-row design enables efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component, guaranteeing optimal performance and durability.