395-010-560-212

Heilind Number:EDA395-010-560-212
Manufacturer:EDAC
Manufacturer Number:395-010-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient organization. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable transmission. Offering ten positions and a straight mount orientation, it facilitates seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.