395-010-560-288

Heilind Number:EDA395-010-560-288
Manufacturer:EDAC
Manufacturer Number:395-010-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetic appeal. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers precise and secure connections. Boasting ten positions, it facilitates multiple data or power transfers with ease. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your device's connectivity with this essential component.