395-010-560-503

Heilind Number:EDA395-010-560-503
Manufacturer:EDAC
Manufacturer Number:395-010-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring ten positions for seamless interconnection. Designed for optimal performance, this connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it offers easy installation for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic systems with this essential component.