395-010-560-578

Heilind Number:EDA395-010-560-578
Manufacturer:EDAC
Manufacturer Number:395-010-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting ten positions and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.