395-010-560-588

Heilind Number:EDA395-010-560-588
Manufacturer:EDAC
Manufacturer Number:395-010-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-588

Detailed Description

Enhance your PCB connectivity with our Dual Row Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With 10 positions and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, it's ideal for both standard and extreme conditions. Elevate your electronic designs with this essential component.