395-010-560-803

Heilind Number:EDA395-010-560-803
Manufacturer:EDAC
Manufacturer Number:395-010-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-803

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features two rows of ten positions each, ensuring seamless integration for your electronic components. The straight mount orientation offers easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides efficient power and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-demand applications. Upgrade your system with this essential connector for enhanced functionality and connectivity.