395-010-560-804

Heilind Number:EDA395-010-560-804
Manufacturer:EDAC
Manufacturer Number:395-010-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance 10-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each row features precise copper alloy contacts for reliable power transmission, with a pitch of .1 inch for efficient signal transfer. The double-row layout with .2 inch row spacing provides ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component, guaranteed to deliver optimal performance.